Parametric Equivalent
Parametric Equivalent



A6SN-0102-P | |
|---|---|
DigiKey Part Number | Z12782TR-ND - Tape & Reel (TR) Z12782CT-ND - Cut Tape (CT) Z12782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-0102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-0102-P Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 1.076" (27.34mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6SN-0101-P | Omron Electronics Inc-EMC Div | 834 | Z12781CT-ND | ¥38.70000 | Parametric Equivalent |
| 90HBW10PT | Grayhill Inc. | 272 | GH7244-ND | ¥81.46000 | Parametric Equivalent |
| SD10H0SB | C&K | 17 | CKN6134-ND | ¥49.21000 | Parametric Equivalent |
| SDA10H0SB | C&K | 138 | CKN6100-ND | ¥45.32000 | Parametric Equivalent |
| SDA10H0SBR | C&K | 1,449 | CKN9499CT-ND | ¥38.37000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.70000 | ¥38.70 |
| 10 | ¥32.29400 | ¥322.94 |
| 25 | ¥29.91440 | ¥747.86 |
| 100 | ¥26.66990 | ¥2,666.99 |
| 250 | ¥24.79940 | ¥6,199.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥22.86423 | ¥17,148.17 |
| 1,500 | ¥21.81272 | ¥32,719.08 |
| 2,250 | ¥21.25547 | ¥47,824.81 |
| 3,750 | ¥20.61163 | ¥77,293.61 |










