




90HBW10PT | |
|---|---|
DigiKey Part Number | GH7244-ND |
Manufacturer | |
Manufacturer Product Number | 90HBW10PT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 90HBW10PT Models |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer Grayhill Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 1.070" (27.18mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.46000 | ¥81.46 |
| 16 | ¥64.97625 | ¥1,039.62 |
| 32 | ¥61.33750 | ¥1,962.80 |
| 112 | ¥55.46661 | ¥6,212.26 |
| 256 | ¥52.11906 | ¥13,342.48 |
| 512 | ¥49.63580 | ¥25,413.53 |
| 1,008 | ¥47.48274 | ¥47,862.60 |






