8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
ED555/8DS
ED555/8DS

ED555/8DS

DigiKey Part Number
ED1520-ND
Manufacturer
Manufacturer Product Number
ED555/8DS
Description
TERM BLK 8POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-28 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Gray
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
8
Contact Material - Plating
Brass
Pitch
0.138" (3.50mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
6 A
Screw Thread
M2
Voltage
150 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
284391-8TE Connectivity AMP Connectors805A98163-ND¥55.08000Similar
In-Stock: 846
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.95000¥27.95
10¥19.92200¥199.22
25¥17.40000¥435.00
50¥15.81380¥790.69
100¥14.49230¥1,449.23
300¥12.88133¥3,864.40
500¥12.30460¥6,152.30
1,000¥11.66624¥11,666.24
5,000¥10.67119¥53,355.95
Manufacturers Standard Package