



SD10H0SB | |
|---|---|
DigiKey Part Number | CKN6134-ND |
Manufacturer | |
Manufacturer Product Number | SD10H0SB |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.170" (4.33mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 1.058" (26.87mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.21000 | ¥49.21 |
| 20 | ¥38.67900 | ¥773.58 |
| 40 | ¥36.50375 | ¥1,460.15 |
| 100 | ¥33.86730 | ¥3,386.73 |
| 260 | ¥31.42950 | ¥8,171.67 |
| 500 | ¥29.95094 | ¥14,975.47 |
| 1,000 | ¥28.54894 | ¥28,548.94 |
| 2,500 | ¥26.94375 | ¥67,359.38 |

