


A6SN-0101 | |
|---|---|
DigiKey Part Number | Z12154-ND |
Manufacturer | |
Manufacturer Product Number | A6SN-0101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-0101 Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 1.076" (27.34mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBW10PT | Grayhill Inc. | 272 | GH7244-ND | ¥917.88000 | Parametric Equivalent |
| A6SN0010D | WEC | 37 | 2266-A6SN0010D-ND | ¥313.10500 | Parametric Equivalent |
| A6SN0063E | WEC | 423 | 2266-A6SN0063E-ND | ¥234.82867 | Parametric Equivalent |
| SD10H0SB | C&K | 17 | CKN6134-ND | ¥554.46000 | Parametric Equivalent |
| SDA10H0SB | C&K | 138 | CKN6100-ND | ¥510.66000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.93000 | ¥52.93 |
| 15 | ¥42.58467 | ¥638.77 |
| 30 | ¥40.18933 | ¥1,205.68 |
| 105 | ¥36.26905 | ¥3,808.25 |
| 255 | ¥33.85055 | ¥8,631.89 |
| 510 | ¥32.17516 | ¥16,409.33 |
| 1,005 | ¥30.71280 | ¥30,866.36 |
| 2,505 | ¥29.00675 | ¥72,661.91 |





