Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



A6S-1102-PH | |
|---|---|
DigiKey Part Number | 39-A6S-1102-PHTR-ND - Tape & Reel (TR) 39-A6S-1102-PHCT-ND - Cut Tape (CT) 39-A6S-1102-PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6S-1102-PH |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6S-1102-PH Models |
Category | Height Above Board 0.146" (3.70mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 1 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.137" (3.48mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-1101-PH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1101-PH-ND | ¥14.47043 | Parametric Equivalent |
| A6S-1102-H | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1102-H-ND | ¥17.28000 | Parametric Equivalent |
| A6S-1102-H-R100 | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1102-H-R100-ND | ¥17.75320 | Parametric Equivalent |
| 418121160801 | Würth Elektronik | 6,098 | 732-6954-1-ND | ¥19.35000 | Parametric Equivalent |
| EDS01SGRSTR04Q | TE Connectivity | 0 | 1111-EDS01SGRSTR04QTR-ND | ¥13.86740 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥14.58800 | ¥145.88 |
| 25 | ¥13.53640 | ¥338.41 |
| 100 | ¥12.05600 | ¥1,205.60 |
| 250 | ¥11.18236 | ¥2,795.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥10.21149 | ¥8,169.19 |
| 1,600 | ¥9.70888 | ¥15,534.21 |
| 2,400 | ¥9.44061 | ¥22,657.46 |
| 4,000 | ¥9.12886 | ¥36,515.44 |
| 5,600 | ¥8.93892 | ¥50,057.95 |
| 8,000 | ¥8.75047 | ¥70,003.76 |












