Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A6S-1101-PH | |
|---|---|
DigiKey Part Number | 39-A6S-1101-PH-ND |
Manufacturer | |
Manufacturer Product Number | A6S-1101-PH |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Height Above Board 0.146" (3.70mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 1 | Washable Yes |
Current Rating (Amps) 25mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Length 0.137" (3.48mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6S-1102-H | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1102-H-ND | ¥17.28000 | Parametric Equivalent |
| A6S-1102-H-R100 | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1102-H-R100-ND | ¥17.75320 | Parametric Equivalent |
| A6S-1102-PH | Omron Electronics Inc-EMC Div | 0 | 39-A6S-1102-PHCT-ND | ¥17.28000 | Parametric Equivalent |
| 418121160801 | Würth Elektronik | 6,098 | 732-6954-1-ND | ¥19.35000 | Parametric Equivalent |
| EDS01SGRSTR04Q | TE Connectivity | 0 | 1111-EDS01SGRSTR04QTR-ND | ¥13.86740 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥14.47043 | ¥11,576.34 |








