A6RS-162RS | ||
---|---|---|
DigiKey Part Number | Z12144-ND | |
Manufacturer | ||
Manufacturer Product Number | A6RS-162RS | |
Description | SWITCH ROTARY DIP HEX 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6RS-162RS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.472" (12.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.93000 | ¥48.93 |
10 | ¥44.66700 | ¥446.67 |
48 | ¥40.62250 | ¥1,949.88 |
144 | ¥35.09271 | ¥5,053.35 |
288 | ¥31.90243 | ¥9,187.90 |
528 | ¥29.56297 | ¥15,609.25 |
1,008 | ¥27.43624 | ¥27,655.73 |
2,544 | ¥26.32225 | ¥66,963.80 |