A6RS-161RS-P | ||
---|---|---|
DigiKey Part Number | SW1030TR-ND - Tape & Reel (TR) SW1030CT-ND - Cut Tape (CT) SW1030DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A6RS-161RS-P | |
Description | SWITCH ROTARY DIP HEX 0.025A 24V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6RS-161RS-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.472" (12.00mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | - | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 5,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.52000 | ¥42.52 |
10 | ¥40.76800 | ¥407.68 |
25 | ¥37.22120 | ¥930.53 |
100 | ¥32.25700 | ¥3,225.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥29.24432 | ¥7,311.08 |
500 | ¥27.11744 | ¥13,558.72 |
1,250 | ¥25.16776 | ¥31,459.70 |
2,500 | ¥22.86369 | ¥57,159.22 |