A6D-6100 | ||
---|---|---|
DigiKey Part Number | SW940-ND | |
Manufacturer | ||
Manufacturer Product Number | A6D-6100 | |
Description | SWITCH SLIDE DIP SPST 0.03A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 30mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6D-6100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.679" (17.25mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.23000 | ¥34.23 |
10 | ¥32.82900 | ¥328.29 |
30 | ¥29.97233 | ¥899.17 |
120 | ¥25.97508 | ¥3,117.01 |
270 | ¥23.54896 | ¥6,358.22 |
510 | ¥21.83622 | ¥11,136.47 |
1,020 | ¥20.26630 | ¥20,671.63 |
2,520 | ¥18.41096 | ¥46,395.62 |