A6D-3100 | ||
---|---|---|
DigiKey Part Number | Z6428-ND | |
Manufacturer | ||
Manufacturer Product Number | A6D-3100 | |
Description | SWITCH SLIDE DIP SPST 0.03A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 3 Position Through Hole Slide (Standard) Actuator 30mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6D-3100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.173" (4.40mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.379" (9.63mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥28.52700 | ¥285.27 |
54 | ¥24.18574 | ¥1,306.03 |
108 | ¥22.57343 | ¥2,437.93 |
270 | ¥20.46530 | ¥5,525.63 |
540 | ¥18.97681 | ¥10,247.48 |
1,026 | ¥17.61250 | ¥18,070.42 |
2,538 | ¥16.00007 | ¥40,608.18 |
5,022 | ¥15.35045 | ¥77,089.96 |