A6D-2103 | ||
---|---|---|
DigiKey Part Number | SW897-ND | |
Manufacturer | ||
Manufacturer Product Number | A6D-2103 | |
Description | SWITCH SLIDE DIP SPST 0.03A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 30mA 30VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6D-2103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 30mA | |
Voltage Rating | 30VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.213" (5.40mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.279" (7.10mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.43000 | ¥32.43 |
10 | ¥31.04000 | ¥310.40 |
73 | ¥26.31603 | ¥1,921.07 |
146 | ¥24.56116 | ¥3,585.93 |
292 | ¥22.26702 | ¥6,501.97 |
511 | ¥20.64755 | ¥10,550.90 |
1,022 | ¥19.16312 | ¥19,584.71 |
2,555 | ¥17.40873 | ¥44,479.31 |