A6A-10RW | ||
---|---|---|
DigiKey Part Number | SW222-ND | |
Manufacturer | ||
Manufacturer Product Number | A6A-10RW | |
Description | SWITCH ROTARY DIP BCD 0.1A 28V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Knob Actuator 100mA 28VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6A-10RW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 28VDC | |
Actuator Type | Rotary with Knob | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.531" (13.49mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 70°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 2,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.71000 | ¥79.71 |
10 | ¥76.07600 | ¥760.76 |
25 | ¥69.19160 | ¥1,729.79 |
100 | ¥59.77310 | ¥5,977.31 |
300 | ¥54.33930 | ¥16,301.79 |
500 | ¥50.35434 | ¥25,177.17 |
1,000 | ¥46.73171 | ¥46,731.71 |