A6A-10CS | ||
---|---|---|
DigiKey Part Number | Z10699-ND | |
Manufacturer | ||
Manufacturer Product Number | A6A-10CS | |
Description | SW ROTARY DIP BCD COMP 0.1A 28V | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 100mA 28VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6A-10CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 28VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.531" (13.49mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 70°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 2,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.08000 | ¥72.08 |
10 | ¥68.77800 | ¥687.78 |
25 | ¥62.55200 | ¥1,563.80 |
100 | ¥54.03640 | ¥5,403.64 |
300 | ¥49.12420 | ¥14,737.26 |
500 | ¥45.52182 | ¥22,760.91 |
1,000 | ¥42.24686 | ¥42,246.86 |