A6A-10CF | ||
---|---|---|
DigiKey Part Number | Z10698-ND | |
Manufacturer | ||
Manufacturer Product Number | A6A-10CF | |
Description | SW ROTARY DIP BCD COMP 0.1A 28V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 100mA 28VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | A6A-10CF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 28VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.244" (6.20mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 70°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 2,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.79000 | ¥63.79 |
10 | ¥60.86400 | ¥608.64 |
25 | ¥55.35400 | ¥1,383.85 |
100 | ¥47.81860 | ¥4,781.86 |
300 | ¥43.47150 | ¥13,041.45 |
500 | ¥40.28376 | ¥20,141.88 |
1,000 | ¥37.38561 | ¥37,385.61 |