ZJ-BAS-MC10B | ||
---|---|---|
DigiKey Part Number | ZJ-BAS-MC10B-ND | |
Manufacturer | ||
Manufacturer Product Number | ZJ-BAS-MC10B | |
Description | POWER SUPPLY CABLE 10M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ZJ-BAS-MC10B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Power Supply Cable | |
For Use With/Related Products | ZJ-BAS Series Ionizers | |
Specifications | 33' (10m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,470.95000 | ¥1,470.95 |