ZJ-BAS-FC05A | ||
---|---|---|
DigiKey Part Number | Z10286-ND | |
Manufacturer | ||
Manufacturer Product Number | ZJ-BAS-FC05A | |
Description | I/O CABLE | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | I/O Cable | |
For Use With/Related Products | ZJ-BAS Series Ionizers | |
Specifications | 16' (5m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,208.17000 | ¥1,208.17 |
10 | ¥1,130.48500 | ¥11,304.85 |