Z4D-F04A | ||
---|---|---|
DigiKey Part Number | Z4D-F04A-ND | |
Manufacturer | ||
Manufacturer Product Number | Z4D-F04A | |
Description | PHOTO SENSOR 4MM RELECT TYPE | |
Customer Reference | ||
Detailed Description | Optical Sensor Module, Pre-Wired | |
Datasheet | Datasheet | |
EDA/CAD Models | Z4D-F04A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Sensing Distance | - | |
Sensing Method | - | |
Output Type | - | |
Response Time | 5ms | |
Mounting Type | Bracket Mount, Horizontal | |
Package / Case | Module, Pre-Wired | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |