XW5S-S6.0-5 | ||
---|---|---|
DigiKey Part Number | Z10356-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-S6.0-5 | |
Description | JUMPER TERM BLK 5POS FLAT PIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Terminal Block, DIN Rail Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 5 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.53000 | ¥52.53 |
10 | ¥40.03600 | ¥400.36 |
100 | ¥32.60840 | ¥3,260.84 |
1,000 | ¥24.09375 | ¥24,093.75 |