XW5S-S6.0-3 | ||
---|---|---|
DigiKey Part Number | Z10354-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-S6.0-3 | |
Description | JUMPER TERM BLK 3POS FLAT PIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block, DIN Rail Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 3 | |
Pitch | 0.323" (8.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.05000 | ¥28.05 |
10 | ¥21.35200 | ¥213.52 |
100 | ¥17.39140 | ¥1,739.14 |
1,000 | ¥12.84997 | ¥12,849.97 |
5,000 | ¥12.58026 | ¥62,901.30 |