XW5S-S2.5-2 | ||
---|---|---|
DigiKey Part Number | Z10340-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-S2.5-2 | |
Description | JUMPER TERM BLK 2POS FLAT PIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, DIN Rail Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 2 | |
Pitch | 0.197" (5.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥11.71300 | ¥117.13 |
30 | ¥10.85767 | ¥325.73 |
50 | ¥9.76340 | ¥488.17 |
100 | ¥9.52530 | ¥952.53 |
250 | ¥8.33424 | ¥2,083.56 |
500 | ¥7.62006 | ¥3,810.03 |
1,000 | ¥6.90563 | ¥6,905.63 |
5,000 | ¥6.20120 | ¥31,006.00 |