XW5S-S2.5-10N | ||
---|---|---|
DigiKey Part Number | Z10339-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-S2.5-10N | |
Description | JUMPER TERM BLK 10POS SCREW | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Terminal Block, DIN Rail Jumper Screw - Half Thread | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 10 | |
Pitch | 0.197" (5.00mm) | |
Style | Screw - Half Thread | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.14000 | ¥113.14 |
20 | ¥99.58400 | ¥1,991.68 |
100 | ¥87.70230 | ¥8,770.23 |
1,000 | ¥73.67434 | ¥73,674.34 |