XW5S-P1.5-3RD | ||
---|---|---|
DigiKey Part Number | 236-XW5S-P1.5-3RD-ND | |
Manufacturer | ||
Manufacturer Product Number | XW5S-P1.5-3RD | |
Description | SHRT BAR 1.5MM 3 POLE RED | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block, DIN Rail Jumper Flat Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, DIN Rail | |
Number of Positions | 3 | |
Pitch | 0.138" (3.50mm) | |
Style | Flat Pins | |
For Use With/Related Products | XW5 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |
10 | ¥33.12500 | ¥331.25 |
100 | ¥29.18880 | ¥2,918.88 |
1,000 | ¥21.16195 | ¥21,161.95 |