XW2Z-S002 | ||
---|---|---|
DigiKey Part Number | Z10206-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-S002 | |
Description | CABLE ASSEMBLY INTERFACE 2M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Interface, 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | Multiple Series | |
Specifications | Interface, 6.56' (2.00m) | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,377.28000 | ¥1,377.28 |
5 | ¥1,348.38600 | ¥6,741.93 |