XW2Z-500F | ||
---|---|---|
DigiKey Part Number | Z10200-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-500F | |
Description | CABLE ASSEMBLY INTERFACE 16.4' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Omron CS1 Series 16.40' (5.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Wire Leads | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 16.40' (5.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,326.30000 | ¥1,326.30 |
10 | ¥1,298.44800 | ¥12,984.48 |