XW2Z-200P | ||
---|---|---|
DigiKey Part Number | XW2Z-200P-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-200P | |
Description | CABLE ASSY DB25 BEIGE 2M | |
Customer Reference | ||
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.56' (2.00m) | |
Shielding | - | |
Color | Beige, Individual (Round) | |
Usage | Communication | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |