XW2Z-200J-B1 | ||
---|---|---|
DigiKey Part Number | Z10192-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-200J-B1 | |
Description | CABLE ASSEMBLY INTERFACE 6.56' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Omron CS1 Series 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥819.79000 | ¥819.79 |
5 | ¥805.43600 | ¥4,027.18 |
10 | ¥791.05300 | ¥7,910.53 |
25 | ¥776.67000 | ¥19,416.75 |
50 | ¥765.16380 | ¥38,258.19 |
100 | ¥749.10290 | ¥74,910.29 |