XW2Z-100F | ||
---|---|---|
DigiKey Part Number | Z10174-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2Z-100F | |
Description | CABLE ASSEMBLY INTERFACE 3.28' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Interface Cable Assembly Omron CS1 Series 3.28' (1.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Wire Leads | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | - | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Omron CS1 Series | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥721.44000 | ¥721.44 |
5 | ¥708.77800 | ¥3,543.89 |
10 | ¥696.12800 | ¥6,961.28 |
25 | ¥683.47080 | ¥17,086.77 |
50 | ¥673.34380 | ¥33,667.19 |
100 | ¥659.21060 | ¥65,921.06 |