XW2D-34Y6 | ||
---|---|---|
DigiKey Part Number | 236-XW2D-34Y6-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2D-34Y6 | |
Description | INTERFACE MOD HDR 34POS 16-22AWG | |
Customer Reference | ||
Detailed Description | 34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 34 | |
Features | - | |
Voltage - Rated | 125VAC, 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 5.039" (127.99mm) | |
Width | 1.575" (40.00mm) | |
Wire Gauge | - |