XW2B-60G4 | ||
---|---|---|
DigiKey Part Number | Z10155-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2B-60G4 | |
Description | INTERFACE MOD HDR 60POS 16-22AWG | |
Customer Reference | ||
Detailed Description | 60 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 60 | |
Features | - | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 7.087" (180.01mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | 16-22 AWG | |
Base Product Number |