XW2B-40J6-4A | ||
---|---|---|
DigiKey Part Number | Z10152-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2B-40J6-4A | |
Description | INTERFACE MODULE | |
Customer Reference | ||
Detailed Description | Position Interface Module To | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | - | |
Control Side Connection | - | |
Control Side Cable Retainer | - | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | - | |
Width | - | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,127.06000 | ¥1,127.06 |