XW2B-40J6-2B | ||
---|---|---|
DigiKey Part Number | Z10151-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2B-40J6-2B | |
Description | INTERFACE MOD HDR (3) 40POS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (3) | |
Datasheet | Datasheet | |
EDA/CAD Models | XW2B-40J6-2B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male (3) | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 7.087" (180.01mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,251.60000 | ¥1,251.60 |
10 | ¥1,225.31900 | ¥12,253.19 |