XW2B-40F5-P | ||
---|---|---|
DigiKey Part Number | XW2B-40F5-P-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2B-40F5-P | |
Description | INTERFACE MOD D-SUB MALE 40POS | |
Customer Reference | ||
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 125VAC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 7.972" (202.49mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | - |