XW2B-20J6-6 | ||
---|---|---|
DigiKey Part Number | Z10147-ND | |
Manufacturer | ||
Manufacturer Product Number | XW2B-20J6-6 | |
Description | INTERFACE MODULE HDR 20POS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male | |
Datasheet | Datasheet | |
EDA/CAD Models | XW2B-20J6-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 20 | |
Features | - | |
Voltage - Rated | 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | 5.315" (135.00mm) | |
Width | 1.772" (45.00mm) | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥926.26000 | ¥926.26 |
10 | ¥893.16900 | ¥8,931.69 |