XS6W6LSZH8SS100CMB | ||
---|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS100CMB-ND | |
Manufacturer | ||
Manufacturer Product Number | XS6W6LSZH8SS100CMB | |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.81000 | ¥172.81 |
10 | ¥151.35600 | ¥1,513.56 |
100 | ¥135.47390 | ¥13,547.39 |