XS5W-T422-KMC-K | ||
---|---|---|
DigiKey Part Number | Z12529-ND | |
Manufacturer | ||
Manufacturer Product Number | XS5W-T422-KMC-K | |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 49.21' (15.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,170.39000 | ¥2,170.39 |
10 | ¥2,011.20000 | ¥20,112.00 |
25 | ¥1,938.85720 | ¥48,471.43 |