XS5W-T422-EMC-K | ||
---|---|---|
DigiKey Part Number | 236-XS5W-T422-EMC-K-ND | |
Manufacturer | ||
Manufacturer Product Number | XS5W-T422-EMC-K | |
Description | CBL ASSY CIRC 4P M TO RJ45 9.84' | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male, Right Angle to RJ45, 8p4c 9.84' (3.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male, Right Angle to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,214.17800 | ¥6,070.89 |