XS5W-T421-DMC-SS | ||
---|---|---|
DigiKey Part Number | 236-XS5W-T421-DMC-SS-ND | |
Manufacturer | ||
Manufacturer Product Number | XS5W-T421-DMC-SS | |
Description | IOLINK GX M12-M12 CONN 2M | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,594.75000 | ¥1,594.75 |
10 | ¥1,572.61500 | ¥15,726.15 |