XS5W-T421-CMD-K | ||
---|---|---|
DigiKey Part Number | 236-XS5W-T421-CMD-K-ND | |
Manufacturer | ||
Manufacturer Product Number | XS5W-T421-CMD-K | |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | XS5W-T421-CMD-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,248.89000 | ¥1,248.89 |
10 | ¥1,146.01700 | ¥11,460.17 |