WLCA2-7-N | ||
---|---|---|
DigiKey Part Number | Z10506-ND | |
Manufacturer | ||
Manufacturer Product Number | WLCA2-7-N | |
Description | SWITCH SNAP ACTION SPDT 10A 125V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT (DB/DM) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 1040gf | |
Release Force | 92gf | |
Operating Position | - | |
Pretravel | 15° | |
Differential Travel | 12° | |
Overtravel | 70° | |
Operating Temperature | -10°C ~ 80°C | |
Electrical Life | 750,000 Cycles | |
Mechanical Life | 15,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥999.24000 | ¥999.24 |
10 | ¥942.11300 | ¥9,421.13 |
25 | ¥885.01360 | ¥22,125.34 |
50 | ¥827.91600 | ¥41,395.80 |
100 | ¥799.36710 | ¥79,936.71 |