V680S-D8KF67 | ||
---|---|---|
DigiKey Part Number | V680S-D8KF67-ND | |
Manufacturer | ||
Manufacturer Product Number | V680S-D8KF67 | |
Description | RFID TAG R/W INLAY | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 8.2kB (User) Memory Inlay | |
Datasheet | Datasheet | |
EDA/CAD Models | V680S-D8KF67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Inlay | |
Technology | Passive | |
Frequency | - | |
Memory Type | Read/Write | |
Writable Memory | 8.2kB (User) | |
Standards | - | |
Operating Temperature | -20°C ~ 85°C | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,577.46000 | ¥1,577.46 |