V680S-D2KF68 | ||
---|---|---|
DigiKey Part Number | V680S-D2KF68-ND | |
Manufacturer | ||
Manufacturer Product Number | V680S-D2KF68 | |
Description | RFID TAG R/W 13.56MHZ ENCAP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Tag Read/Write 2kb (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Encapsulated | |
Datasheet | Datasheet | |
EDA/CAD Models | V680S-D2KF68 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Encapsulated | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | Read/Write | |
Writable Memory | 2kb (User) | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥882.40000 | ¥882.40 |