V680-HS52-W 2M | ||
---|---|---|
DigiKey Part Number | V680-HS52-W2M-ND | |
Manufacturer | ||
Manufacturer Product Number | V680-HS52-W 2M | |
Description | IP67 HF M22 DIA. ANTENNA | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RFID Antenna 134.2kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | V680-HS52-W 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 134.2kHz | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,507.89000 | ¥2,507.89 |
10 | ¥2,401.95400 | ¥24,019.54 |
25 | ¥2,348.96920 | ¥58,724.23 |