V680-CHUD 0.8M | ||
---|---|---|
DigiKey Part Number | V680-CHUD0.8M-ND | |
Manufacturer | ||
Manufacturer Product Number | V680-CHUD 0.8M | |
Description | RFID READER R/W 13.56MHZ 0.8M CB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader Module 13.56MHz | |
Datasheet | Datasheet | |
EDA/CAD Models | V680-CHUD 0.8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | USB | |
Standards | ISO 15693, ISO 18000-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,999.07000 | ¥14,999.07 |