V600-HS61-R 2M | |
---|---|
DigiKey Part Number | V600-HS61-R2M-ND |
Manufacturer | |
Manufacturer Product Number | V600-HS61-R 2M |
Description | RFID READER R/W 530KHZ 2M CAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 530kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 530kHz | |
Interface | - | |
Standards | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,309.57000 | ¥4,309.57 |
10 | ¥4,179.96200 | ¥41,799.62 |