V600-H07 10M | |
---|---|
DigiKey Part Number | V600-H0710M-ND |
Manufacturer | |
Manufacturer Product Number | V600-H07 10M |
Description | RFID READER R/W 530KHZ W/10M CAB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 530kHz |
Datasheet | Datasheet |
EDA/CAD Models | V600-H07 10M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 530kHz | |
Interface | - | |
Standards | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,810.22000 | ¥7,810.22 |
10 | ¥7,689.14000 | ¥76,891.40 |