UMA-48-72-1 | ||
---|---|---|
DigiKey Part Number | Z8036-ND | |
Manufacturer | ||
Manufacturer Product Number | UMA-48-72-1 | |
Description | SAFETY MAT 48X72 M8 BLK 100M | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Width | 48.00" (1219.2mm) | |
Length | 72.00" (1828.8mm) | |
Operating Force | 67.44lbs (30.59kg) | |
Color | Black | |
Material | Polyurethane (PUR) | |
Cable Length | 5.12" (130.0mm) | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,441.79000 | ¥10,441.79 |