SE-KP2EN | |
---|---|
DigiKey Part Number | SE-KP2EN-ND |
Manufacturer | |
Manufacturer Product Number | SE-KP2EN |
Description | RELAY MOTOR PROTECT 200/220/240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overcurrent, Phase Loss, Phase Sequence | |
Voltage - Supply | 200/220/240VAC | |
Trip Range | 1 ~ 160A | |
Delay Time | 1 ~ 40s | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Features | Manual Reset, Test Button | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,195.71000 | ¥3,195.71 |