S82Y-VS20S | ||
---|---|---|
DigiKey Part Number | S82Y-VS20S-ND | |
Manufacturer | ||
Manufacturer Product Number | S82Y-VS20S | |
Description | MOUNT BRACKET FOR S8VS 240W | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | S82Y-VS20S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | S8VS 240W Power Supplies | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.31000 | ¥317.31 |