RPS11M | ||
---|---|---|
DigiKey Part Number | RPS11M-ND | |
Manufacturer | ||
Manufacturer Product Number | RPS11M | |
Description | RPS11M | |
Customer Reference | ||
Detailed Description | Switch Safety | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Safety | |
Type | Switch | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | 8 AWG | |
Cable Diameter | - | |
Voltage | 600VAC | |
Lamp Wattage | - | |
Current Rating (Amps) | 20A | |
Features | - | |
Approval Agency | CE, cULus |